Header Connector, Male Pin, 11 Positions, 1 Row, 2.54mm Pitch. Features a Copper Alloy contact material with Tin-Lead mating finish and Square contact shape. Constructed with PBT insulation material in Black, housing color Black, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with Through Hole mounting and Solder termination. Dimensions: 2.79mm Height, 27.9mm Length, 2.44mm Width.
3M 929400-01-11 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.