17-position shrouded header with a 2.54mm pitch, designed for through-hole mounting with solder termination. Features male pin contacts made from copper alloy with a tin mating finish, offering a square contact shape. Constructed with a black polycyclohexylenedimethylene insulation material and a black housing, this component boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Dimensions include a height of 2.79mm, width of 2.44mm, and length of 43.2mm. This lead-free and RoHS compliant product is supplied in bulk packaging.
3M 929400-01-17-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-17-RK to view detailed technical specifications.
No datasheet is available for this part.