19-position, single-row male header connector with square male pin contacts featuring a tin-lead mating finish. Constructed from copper alloy, this through-hole mount component has a 2.54mm pitch and a 2.79mm height. The black PBT insulation material is rated UL94 V-0 for flammability. Operating temperature range is -40°C to 105°C, with solder termination.
3M 929400-01-19 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 48.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.