Rectangular connector with 27 male pin contacts on a 2.54mm pitch, featuring a single row configuration. This through-hole mount header offers a 2.5A current rating and a 1.5kV voltage rating. Contacts are copper alloy with gold plating and tin-lead mating finish, housed in black PBT with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C.
3M 929400-01-27 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.