32-position, single-row vertical header connector with a 2.54mm pitch. Features male pin contacts made from copper alloy with tin plating and tin-lead mating finish, offering a square contact shape. The PBT insulation material in black housing ensures a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with through-hole mounting and solder termination.
3M 929400-01-32 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.