Rectangular connector featuring 33 male pin contacts on a 2.54mm pitch, designed for vertical mounting via through-hole termination. Constructed with a copper alloy contact material and tin-lead plating for mating, housed in black PBT insulation. Operating temperature range spans -40°C to 105°C, with a UL94 V-0 flammability rating. Dimensions include a 2.79mm height, 83.8mm length, and 2.44mm width.
3M 929400-01-33 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 83.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.