
35-position, single-row male header connector with 2.54mm pitch. Features square male pin contacts made from copper alloy with tin-lead plating for mating. Through-hole mount design with a PBT insulation material and black housing. Operating temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating.
3M 929400-01-35 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 88.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.