Vertical header connector with 7 positions and 1 row, featuring male pin contacts made of copper alloy with gold plating for mating. This through-hole mount component has a 2.54mm pitch, a square contact shape, and a solder termination. Constructed with a black PBT insulation material and a black housing, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
3M 929450-01-07-I technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929450-01-07-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.