12-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated copper alloy square male pins for mating, ensuring reliable connectivity. The black PBT housing offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
3M 929450-01-12-I technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929450-01-12-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.