
Rectangular connector with 13 male pin contacts, featuring gold-plated copper alloy square contacts for mating. This through-hole mount header has a 2.54mm pitch, 1-row configuration, and a maximum operating temperature of 105°C. Constructed with a black PBT insulation material and a black housing, it offers UL94 V-0 flammability rating and lead-free, RoHS compliant composition.
3M 929450-01-13-I technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929450-01-13-I to view detailed technical specifications.
No datasheet is available for this part.