
This 26-position rectangular connector features a black housing and copper alloy contacts with gold plating. It has a contact mating length of 0.295inch and a pitch of 0.1inch. The connector is designed for through-hole mounting and is lead-free. It is packaged in bulk and is compliant with RoHS regulations.
3M 929450-01-26-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929450-01-26-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.