28-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 2.5A current rating. Designed for through-hole mounting with solder termination. The black housing has a height of 2.79mm, width of 2.44mm, and length of 71.1mm. Lead-free and RoHS compliant.
3M 929450-01-28-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929450-01-28-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.