19-position shrouded header with male pin contacts, featuring a 2.54mm pitch and right-angle, through-hole solder termination. Constructed with a copper alloy contact material and tin-lead mating finish, this connector offers a square contact shape and a 1-row configuration. The PBT insulation material, in black, provides a UL94 V-0 flammability rating, with a housing color also in black. Operating within a temperature range of -40°C to 105°C, this component is designed for robust board-to-board interconnectivity.
3M 929500-01-19 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 48.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.