
Rectangular header connector featuring 25 male pin contacts with a square shape and tin mating finish, constructed from copper alloy. This through-hole mount component has a 2.54mm pitch, a single row configuration, and a maximum operating temperature of 105°C. The black housing and insulation are made from UL94 V-0 rated polycyclohexylenedimethylene, ensuring lead-free and RoHS compliant operation.
3M 929500-01-25-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-25-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.