
2.54mm pitch shrouded header, male gender, with 26 positions and 1 row. Features copper alloy male pins with tin plating and tin-lead mating contact finish. Constructed with PBT insulation in black housing, rated UL94 V-0 for flammability. Operates between -40°C and 105°C, with solder termination and through-hole mounting. Dimensions include 5.97mm height, 66mm length, and 2.44mm width.
3M 929500-01-26 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.