
34-position shrouded header with a 2.54mm pitch, featuring male pin contacts made from copper alloy with a square shape and tin-lead mating finish. This right-angle, through-hole mount component has a PBT insulation material in black, a black housing, and a maximum operating temperature of 105°C. It is UL94 V-0 flammability rated and designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 86.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.