
14-position, shrouded wire-to-board header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces. Right-angle, through-hole termination with a solder connection. Black PBT insulation material, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C.
3M 929550-01-14-I technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929550-01-14-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.