14-position, single-row male pin header with a 0.1-inch pitch, designed for through-hole mounting and solder termination. Features gold-plated copper alloy contacts with a mating length of 0.235 inches, rated for 2.5A and 1.5kV. The black PBT insulation offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C.
3M 929647-01-14-I technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-01-14-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.