
Unshrouded header with 36 positions and a 2.54mm pitch, featuring male pin contacts made of copper alloy with gold plating. This straight, top-entry, through-hole component offers a 2.5A current rating and 1.5kV voltage rating. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. Designed for solder termination, it mounts via through-hole with flanges.
3M 929647-01-36-I technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.79mm |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-01-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.