
35-position unshrouded header with a 2.54mm pitch, designed for top entry through-hole mounting. Features male pin contacts made of copper alloy with gold plating, offering a 2.5A current rating and 1.5kV voltage rating. The black housing is lead-free and RoHS compliant, with a contact mating length of 0.235 inches. This board-to-board connector is suitable for solder termination.
3M 929647-02-35-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-02-35-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.