30 Position, 1 Row, Straight, Top Entry, Thru-Hole, Unshrouded Header with 2.54mm pitch. Features male copper alloy pins with gold plating and a 2.54mm pitch. Rated for 2.5A current and 1.5kV voltage, operating between -40°C and 105°C. Black housing, 76.2mm length, 2.92mm depth, and 0.235inch contact mating length. RoHS compliant.
3M 929647-04-30-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 76.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-04-30-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.