Unshrouded header, 17 positions, 1 row, 2.54mm pitch, straight orientation, top entry, through-hole mount, solder termination. Features male pin contacts made of copper alloy with gold plating and a 0.235-inch mating length. Rated for 2.5A current and 1.5kV voltage, with an operating temperature range of -40°C to 105°C. Black housing and insulation made from polycyclohexylenedimethylene, with UL94 V-0 flammability rating.
3M 929647-07-17-EU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 43.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-07-17-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.