Unshrouded header with 36 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with gold plating offer a 2.5A current rating. This straight, top-entry, through-hole component has a black housing and operates within a -40°C to 105°C temperature range. It is UL approved, RoHS compliant, and lead-free, with a flammability rating of UL94 V-0.
3M 929647-07-36-I technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-07-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.