29-position unshrouded header with a 2.54mm pitch, featuring male pin contacts made of gold-plated copper alloy. This through-hole mounted component offers a 2.5A current rating and a 1.5kV voltage rating, with a contact mating length of 0.235 inches. The black housing ensures durability and a single row configuration.
3M 929647-09-29-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-09-29-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
