3M 929648-01-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 10.29mm |
| Housing Color | Black |
| Length | 2.5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929648-01-01 to view detailed technical specifications.
No datasheet is available for this part.