This 3-pin through hole header features a black housing and copper alloy contacts with gold plating. It has a maximum current rating of 2.5A and operates within a temperature range of -40°C to 105°C. The header is RoHS compliant and available in a bulk packaging quantity of 1000 units.
3M 929648-01-03-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-01-03-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.