Right-angle, 4-position, single-row male pin header for through-hole mounting. Features gold-plated copper alloy male pins with a 2.54mm pitch and 2.5A current rating. The black, UL94 V-0 rated polycyclohexylenedimethylene housing ensures durability. Termination is via solder, with a voltage rating of 1.5kV.
3M 929648-01-04-EU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Max Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-01-04-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.