
Unshrouded header, right-angle, side-entry, through-hole mounting, 5 positions, 1 row, 2.54mm pitch. Features copper alloy male pins with gold plating and a 0.235-inch mating length. Black polycyclohexylenedimethylene housing and insulation. Rated for 2.5A max current and operates between -40°C and 105°C. UL94 V-0 flammability rating.
3M 929648-01-05-EU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-01-05-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
