This right angle male connector features a copper alloy contact material with a tin and lead plating. It measures 17.8mm in length and 10.29mm in depth, with a pitch of 2.54mm and a single row configuration. The connector is designed for solder termination and is rated for a maximum current of 2.5A, with an operating temperature range of -40°C to 105°C.
3M 929648-01-07 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 10.29mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929648-01-07 to view detailed technical specifications.
No datasheet is available for this part.