8-position, single-row, right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy contacts with a mating length of 0.235 inches, rated for 2.5A maximum current. Housed in black PBT insulation with a UL94 V-0 flammability rating, operating between -40°C and 105°C. Through-hole termination for solder connection.
3M 929648-01-08-I technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.3mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-01-08-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.