Unshrouded header with 15 positions and a 2.54mm pitch, featuring a right-angle, side-entry, through-hole mounting design. Male pin contacts, constructed from gold-plated copper alloy, offer a mating length of 0.235 inches and a current rating of 2A, with a maximum rating of 2.5A. The black housing ensures durability across an operating temperature range of -40°C to 105°C. This bulk-packaged component is RoHS compliant and designed for solder termination.
3M 929648-01-15-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 10.29mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-01-15-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
