This 18-position through-hole shrouded header features a maximum current rating of 2.5A and an operating temperature range of -40°C to 105°C. It is designed for use in applications where a high level of reliability and durability is required. The header is constructed with copper alloy contacts and gold plating, ensuring a secure and reliable connection. The package quantity is 300 units per packaging, which is bulk packaging.
3M 929648-01-18-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-01-18-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.