36-position unshrouded header with a 2.54mm pitch, designed for right-angle, side-entry, through-hole mounting. Features male pin contacts made of copper alloy with gold plating, rated for 2.5A current. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Housing is available in black and grey, with lead-free and RoHS compliance.
3M 929648-01-36-I technical specifications.
| Approvals | UL |
| Color | Black, Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-01-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.