
36-position, single-row, right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy square male pins for mating, a UL94 V-0 rated black Polycyclohexylenedimethylene housing, and through-hole termination for solder mounting. Operates within a temperature range of -40°C to 105°C with a maximum current rating of 2.5A.
3M 929648-02-36-EU technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 91.44mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-02-36-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
