Right-angle, unshrouded header with 16 male pin positions on a 2.54mm pitch. Features gold-plated copper alloy contacts with a 0.235-inch mating length, rated for a maximum current of 2.5A. The black, UL94 V-0 rated Polycyclohexylenedimethylene housing ensures durability across a -40°C to 105°C operating temperature range. Designed for through-hole mounting with solder termination.
3M 929648-05-16-EU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 40.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-05-16-EU to view detailed technical specifications.
No datasheet is available for this part.