36-position, single-row unshrouded header with a 2.54mm pitch and right-angle, side-entry orientation. Features male pin contacts made of copper alloy with gold plating, offering a 0.235-inch mating length and a 2.5A maximum current rating. The black housing is constructed from lead-free materials, suitable for operation between -40°C and 105°C. Termination is via through-hole solder, with overall dimensions of 91.44mm length, 2.54mm width, and 2.92mm height.
3M 929648-05-36-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.29mm |
| Gender | Male |
| Height | 2.92mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929648-05-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.