Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts made from copper alloy with gold plating ensure reliable mating, offering a 2.5A current rating and 1.5kV voltage rating. Top entry, through-hole mounting with solder termination facilitates secure board-to-board connections. Insulation is PBT in black, with a UL94 V-0 flammability rating.
3M 929665-01-05-I technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-01-05-I to view detailed technical specifications.
No datasheet is available for this part.