Unshrouded header with 30 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, top-entry, through-hole mounted component has male pin contacts made of copper alloy with gold plating, offering a 2.5A current rating and 1.5kV voltage rating. Operating within a temperature range of -40°C to 105°C, the black housing provides a durable solution for board-to-board interconnects.
3M 929665-03-15-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-03-15-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.