
58 position, 2-row unshrouded header with 2.54mm pitch and straight, top entry orientation. Features male pin contacts made of copper alloy with gold plating, rated for 2.5A current and 1.5kV voltage. Housing is black, with a solder termination and through-hole mounting. Operating temperature range is -40°C to 105°C.
3M 929665-03-29-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 73.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-03-29-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
