
8-position unshrouded header with 2.54mm pitch, designed for top entry thru-hole mounting. Features gold-plated copper alloy male pins with a square contact shape and 0.235-inch mating length, supporting a 2.5A current rating and 1.5kV voltage rating. The black PBT insulation material ensures UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This lead-free, RoHS compliant component is ideal for board-to-board and mezzanine interconnect applications.
3M 929665-04-04-I technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-04-04-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.