10-position, 2-row unshrouded header with 2.54mm pitch and 0.1-inch row spacing. Features straight, top-entry, through-hole mounting with solder termination. Male copper alloy pins are gold-plated for reliable connectivity. Rated for 2.5A current and 1.5kV voltage, operating between -40°C and 105°C. Black housing ensures durability.
3M 929665-04-05-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-04-05-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.