
This 8-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through hole mounting and has a current rating of 2A and a voltage rating of 1.5kV. The operating temperature range is -40°C to 105°C. The connector is compliant with RoHS regulations and is packaged in bulk.
3M 929667-01-04-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929667-01-04-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.