Unshrouded header, right-angle, side-entry, through-hole mount, 16 positions, 2 rows, 2.54mm pitch, 0.1-inch row spacing. Features male pin contacts made of gold-plated copper alloy with a 0.235-inch mating length. Rated for 2.5A maximum current and operates between -40°C and 105°C. Black housing, RoHS compliant, packaged in bulk.
3M 929667-01-08-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.3mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929667-01-08-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.