72 position, 2-row unshrouded header with a 2.54mm pitch and 0.1 inch row spacing. Features male pin contacts made of copper alloy with gold plating, a 2.5A max current rating, and a 0.235 inch mating length. This right-angle, side-entry, through-hole component has a black housing, operates from -40°C to 105°C, and is UL94 V-0 flammability rated. Lead-free and RoHS compliant, it is suitable for solder termination and mounting via through-hole with flanges.
3M 929667-01-36-I technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929667-01-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.