3M 929667-02-04 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.5A |
| Height | 5.46mm |
| Mating Length | 5.97mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 929667-02-04 to view detailed technical specifications.
No datasheet is available for this part.