
Four-position, two-row male pin header with a 0.1-inch pitch and right-angle mounting. Features gold-plated copper alloy contacts with a mating length of 0.235 inches and a square contact shape. The black PBT housing offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Termination is via solder, with a lead-free and RoHS-compliant design.
3M 929667-04-02-I technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929667-04-02-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
