48-position unshrouded header with a 2.54mm pitch, featuring male pin contacts made of gold-plated copper alloy. This right-angle, side-entry, through-hole mount connector offers a 2A current rating and 1.5kV voltage rating. Its black housing measures 5.46mm in height and 60.1mm in length, with a 0.1-inch row spacing. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 105°C.
3M 929667-04-24-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Height | 5.46mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929667-04-24-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.