Unshrouded header with 27 positions and a 2.54mm pitch, featuring a straight, top-entry, thru-hole mounting style. This male header utilizes copper alloy male pin contacts with tin-lead plating and a mating length of 0.318 inches. It offers a current rating of 2.5A and a voltage rating of 1.5kV, operating within a temperature range of -40°C to 105°C. The black housing provides a durable enclosure for this solder termination component.
3M 929700-01-27 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 68.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929700-01-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.