Unshrouded header, 35 positions, 2.54mm pitch, straight orientation, top entry, solder termination, through-hole mount. Features copper alloy male pins with tin contact finish and 2.5A current rating. Black housing and insulation made from polycyclohexylenedimethylene, with UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C, 1.5kV voltage rating.
3M 929700-01-35-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 88.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929700-01-35-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.