Unshrouded header, straight orientation, 11 positions, 1 row, 2.54mm pitch. Male contact gender, copper alloy material, square contact shape, male pin contact type. Tin, gold contact plating, TIN mating finish, 0.318 inch contact mating length. 2.5A current rating, 1.5kV voltage rating. Black housing color, black insulation color, Polycyclohexylenedimethylene insulation material. Through-hole mount, solder termination. Operating temperature range: -40°C to 105°C. UL94 V-0 flammability rating. RoHS compliant.
3M 929700-11-11-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 27.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929700-11-11-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.